Wurth Elektronik 1200μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 860010680025

Bulk discount available

Subtotal (1 pack of 2 units)*

£3.77

(exc. VAT)

£4.524

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 46 unit(s) shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 - 8£1.885£3.77
10 - 18£1.79£3.58
20 - 38£1.70£3.40
40 - 198£1.615£3.23
200 +£1.225£2.45

*price indicative

RS Stock No.:
839-7116
Mfr. Part No.:
860010680025
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

1200µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Maximum Operating Temperature

+85°C

Lead Pitch

7.5mm

Lifetime

2000h

Tolerance

±20%

Leakage Current

600 μA

Ripple Current

1.617A

Series

WCAP-ATG8

Dissipation Factor

10

Wurth Elektronik WCAP-ATG8 Series 85°C, 1200μF - 39000μF


WCAP-ATG8 Aluminium Electrolytic Capacitor series
Wide Capacitance value range
Load life: 2000h @ +85°C
Wave soldering recommended
Operating temperature: -40°C to +85°C for UR < 400 V
-25 °C to +85°C for UR ≥ 400 V

Related links