Wurth Elektronik 1200μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 860020578019

Bulk discount available

Subtotal (1 pack of 5 units)*

£4.41

(exc. VAT)

£5.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
  • Plus 110 unit(s) shipping from 07 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 20£0.882£4.41
25 - 45£0.836£4.18
50 - 95£0.726£3.63
100 +£0.638£3.19

*price indicative

RS Stock No.:
840-4927
Mfr. Part No.:
860020578019
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

1200µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

13 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

13mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

2000h

Tolerance

±20%

Leakage Current

420 μA

Ripple Current

900mA

Series

WCAP-ATG5

Dissipation Factor

12

Wurth Elektronik WCAP-ATG5 Series 105°C, 390μF- 2000μF


WCAP-ATG5 Aluminium Electrolytic Capacitor series
High temperature, +105°C general purpose product series
Load life: 2000h @ +105°C
Reflow soldering recommended
Operating temperature: -40°C to +105°C for UR < 400 V
-25 °C to +105°C for UR ≥ 400 V

Related links