Nichicon 100μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - UVR1V101MED

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
173-3964
Mfr. Part No.:
UVR1V101MED
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

100µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

2.5mm

Series

VR

Ripple Current

210mA

Leakage Current

105 μA

Tolerance

±20%

COO (Country of Origin):
JP

Nichicon VR Series General Purpose Electrolytic Capacitors


Nichicon VR Series Aluminium Electrolytic Capacitors are high reliability capacitors which have a rated life up to 2000 hours. The VR series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.

Features & Benefits:


High reliability
High ripple current
Long life up to 2000 hours
Lead free reflow soldering
Capacitance values up to 33000 μF

Related links