Panasonic 1200μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFR1V122B

Bulk discount available

Subtotal (1 pack of 5 units)*

£5.58

(exc. VAT)

£6.695

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 340 unit(s), ready to ship
Units
Per unit
Per Pack*
5 - 45£1.116£5.58
50 - 95£0.92£4.60
100 - 245£0.746£3.73
250 +£0.644£3.22

*price indicative

RS Stock No.:
240-3933
Mfr. Part No.:
EEUFR1V122B
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

1200µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 x 25mm

Length

25mm

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Tolerance

±20%

Series

FR

Polarised

Polar

COO (Country of Origin):
MY
The Panasonic FR-A series 1200μF aluminium electrolytic capacitors (radial lead type)capacitance has rated voltage 35V.

Endurance : 105 ℃ 5000 h to 10000 h
Low ESR (Same as FM Series)
RoHS compliant

Related links