Panasonic 1200μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFR1V122B

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
240-3932
Mfr. Part No.:
EEUFR1V122B
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

1200µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 x 25mm

Length

25mm

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Series

FR

Polarised

Polar

Tolerance

±20%

COO (Country of Origin):
MY
The Panasonic FR-A series 1200μF aluminium electrolytic capacitors (radial lead type)capacitance has rated voltage 35V.

Endurance : 105 ℃ 5000 h to 10000 h
Low ESR (Same as FM Series)
RoHS compliant

Related links