Wurth Elektronik 4.7 μF Capacitor 35V dc, Through Hole Radial Lead

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
839-7295
Mfr. Part No.:
860010572001
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Capacitor

Capacitance

4.7μF

Voltage

35V dc

Mount Type

Through Hole

Construction

Radial Can

Packaging

Ammo Pack

Height

11mm

Polarity

Polar

Length

5mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Termination Type

Radial Lead

Pin Count

2

Capacitor Ripple Current

44mA

Maximum Operating Temperature

85°C

Lifetime

2000 h

Standards/Approvals

RoHS

Lead Pitch

2mm

Automotive Standard

No

Tolerance

±20 %

Leakage Current

3μA

Series

WCAP-ATG8

Dissipation Factor

12%

Wurth Elektronik WCAP-ATG8 Series 85°C, 0.01μF - 1000μF


WCAP-ATG8 Aluminium Electrolytic Capacitor series

Features and Benefits


• Wide Capacitance value range

• Load life: 2000h @ +85°C

• Wave soldering recommended

• Operating temperature: -40°C to +85°C for UR < 400 V

-25 °C to +85°C for UR ≥ 400 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy