Wurth Elektronik 4.7μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 860010672008

Bulk discount available

Subtotal (1 pack of 50 units)*

£3.10

(exc. VAT)

£3.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,950 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 - 200£0.062£3.10
250 - 450£0.047£2.35
500 - 950£0.044£2.20
1000 - 4950£0.042£2.10
5000 +£0.04£2.00

*price indicative

RS Stock No.:
839-7052
Mfr. Part No.:
860010672008
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

4.7µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+85°C

Lead Pitch

2mm

Lifetime

2000h

Series

WCAP-ATG8

Tolerance

±20%

Ripple Current

46mA

Leakage Current

3 μA

Dissipation Factor

10

Wurth Elektronik WCAP-ATG8 Series 85°C, 0.01μF - 1000μF


WCAP-ATG8 Aluminium Electrolytic Capacitor series

Features and Benefits


• Wide Capacitance value range
• Load life: 2000h @ +85°C
• Wave soldering recommended
• Operating temperature: -40°C to +85°C for UR < 400 V
-25 °C to +85°C for UR ≥ 400 V

Related links