Wurth Elektronik 4.7μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 860010572001
- RS Stock No.:
- 163-6493
- Mfr. Part No.:
- 860010572001
- Brand:
- Wurth Elektronik
Subtotal (1 box of 2000 units)*
£94.00
(exc. VAT)
£112.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 2000 + | £0.047 | £94.00 |
*price indicative
- RS Stock No.:
- 163-6493
- Mfr. Part No.:
- 860010572001
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 4.7µF | |
| Voltage | 35V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 5 (Dia.) x 11mm | |
| Height | 11mm | |
| Length | 5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 2000h | |
| Lead Pitch | 2mm | |
| Tolerance | ±20% | |
| Series | WCAP-ATG8 | |
| Leakage Current | 3 μA | |
| Ripple Current | 44mA | |
| Dissipation Factor | 12 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 4.7µF | ||
Voltage 35V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 5 (Dia.) x 11mm | ||
Height 11mm | ||
Length 5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 2000h | ||
Lead Pitch 2mm | ||
Tolerance ±20% | ||
Series WCAP-ATG8 | ||
Leakage Current 3 μA | ||
Ripple Current 44mA | ||
Dissipation Factor 12 | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WCAP-ATG8 Series 85°C, 0.01μF - 1000μF
WCAP-ATG8 Aluminium Electrolytic Capacitor series
Features and Benefits
Wide Capacitance value range
Load life: 2000h @ +85°C
Wave soldering recommended
Operating temperature: -40°C to +85°C for UR < 400 V
-25 °C to +85°C for UR ≥ 400 V
Load life: 2000h @ +85°C
Wave soldering recommended
Operating temperature: -40°C to +85°C for UR < 400 V
-25 °C to +85°C for UR ≥ 400 V
Related links
- Wurth Elektronik 4.7μF Aluminium Electrolytic Capacitor 35V dc Through Hole - 860010572001
- Panasonic 560μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUTP1V561
- Panasonic 220μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFR1V221
- RS PRO 47μF Aluminium Electrolytic Capacitor 35V dc Through Hole
- CHEMI-CON 510μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EGXF350ELL511MJ16S
- Panasonic 1500μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFM1V152L
- RS PRO 1000μF Aluminium Electrolytic Capacitor 35V dc Through Hole
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFC1V101
