Wurth Elektronik 4.7 μF Capacitor 350V dc, Radial, Through Hole Radial Lead
- RS Stock No.:
- 839-5038
- Mfr. Part No.:
- 860131275004
- Brand:
- Wurth Elektronik
Subtotal (1 bag of 5 units)*
£2.42
(exc. VAT)
£2.905
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 375 unit(s) shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 + | £0.484 | £2.42 |
*price indicative
- RS Stock No.:
- 839-5038
- Mfr. Part No.:
- 860131275004
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 4.7μF | |
| Product Type | Capacitor | |
| Voltage | 350V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Ammo Pack | |
| Polarity | Polar | |
| Height | 16mm | |
| Length | 16mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 10mm | |
| Capacitor Ripple Current | 68mA | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h | |
| Lead Pitch | 5mm | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Leakage Current | 32.9μA | |
| Series | WCAP-ATET | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 4.7μF | ||
Product Type Capacitor | ||
Voltage 350V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Ammo Pack | ||
Polarity Polar | ||
Height 16mm | ||
Length 16mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 10mm | ||
Capacitor Ripple Current 68mA | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h | ||
Lead Pitch 5mm | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Leakage Current 32.9μA | ||
Series WCAP-ATET | ||
Dissipation Factor 12% | ||
- COO (Country of Origin):
- CN
Aluminium Electrolytic Capacitor WCAP-ATET Series 125°C
WCAP-ATET Aluminium Electrolytic Capacitor series
Features and Benefits
• High temperature product series
• Load life: 1000 h to 2000 h @ +125°C
• Reflow soldering recommended
• Operating temperature: -40°C to +125°C for UR < 250 V
-25 °C to +125°C for UR ≥ 250 V
Related links
- Wurth Elektronik 4.7 μF Capacitor 350V dc Through Hole - 860131275004 Radial Lead
- Wurth Elektronik 1 μF Capacitor 350V dc Through Hole Radial Lead
- Wurth Elektronik 47 μF Capacitor 350V dc Through Hole Radial Lead
- Wurth Elektronik 2.2 μF Capacitor 350V dc, Through Hole Radial Lead
- Wurth Elektronik 2.2 μF Capacitor 350V dc, Through Hole - 860131274002 Radial Lead
- Wurth Elektronik 4.7 μF Capacitor 63V dc Through Hole Radial Lead
- Wurth Elektronik 4.7 μF Capacitor 100V dc Through Hole Radial Lead
- Wurth Elektronik 4.7 μF Capacitor 35V dc Through Hole Radial Lead

