Wurth Elektronik 4.7μF Aluminium Electrolytic Capacitor 350V dc, Radial, Through Hole - 860131275004
- RS Stock No.:
- 163-6254
- Mfr. Part No.:
- 860131275004
- Brand:
- Wurth Elektronik
Subtotal (1 box of 500 units)*
£157.50
(exc. VAT)
£189.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 + | £0.315 | £157.50 |
*price indicative
- RS Stock No.:
- 163-6254
- Mfr. Part No.:
- 860131275004
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 4.7µF | |
| Voltage | 350V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 10 (Dia.) x 16mm | |
| Height | 16mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +125°C | |
| Lead Pitch | 5mm | |
| Lifetime | 2000h | |
| Ripple Current | 68mA | |
| Series | WCAP-ATET | |
| Tolerance | ±20% | |
| Leakage Current | 32.9 μA | |
| Dissipation Factor | 12 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 4.7µF | ||
Voltage 350V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 16mm | ||
Height 16mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +125°C | ||
Lead Pitch 5mm | ||
Lifetime 2000h | ||
Ripple Current 68mA | ||
Series WCAP-ATET | ||
Tolerance ±20% | ||
Leakage Current 32.9 μA | ||
Dissipation Factor 12 | ||
- COO (Country of Origin):
- CN
Aluminium Electrolytic Capacitor WCAP-ATET Series 125°C
WCAP-ATET Aluminium Electrolytic Capacitor series
Features and Benefits
High temperature product series
Load life: 1000 h to 2000 h @ +125°C
Reflow soldering recommended
Operating temperature: -40°C to +125°C for UR < 250 V
-25 °C to +125°C for UR ≥ 250 V
Load life: 1000 h to 2000 h @ +125°C
Reflow soldering recommended
Operating temperature: -40°C to +125°C for UR < 250 V
-25 °C to +125°C for UR ≥ 250 V
Related links
- Wurth Elektronik 4.7μF Aluminium Electrolytic Capacitor 350V dc Through Hole - 860131275004
- Rubycon 68μF Aluminium Electrolytic Capacitor 350V dc Through Hole - 350BXC68MEFC18X25
- Wurth Elektronik 2.2μF Aluminium Electrolytic Capacitor 350V dc Through Hole - 860131274002
- Panasonic 22μF Aluminium Electrolytic Capacitor 350V dc Through Hole - EEUEE2V220
- Panasonic 15μF Aluminium Electrolytic Capacitor 350V dc Through Hole - EEUEE2V150
- Panasonic 47μF Aluminium Electrolytic Capacitor 350V dc Through Hole - EEUED2V470S
- Panasonic 100μF Aluminium Electrolytic Capacitor 350V dc Through Hole - EEUED2V101
- Wurth Elektronik 1μF Aluminium Electrolytic Capacitor 350V dc Through Hole - 860131274001

