Wurth Elektronik 47 μF Capacitor 50V dc, Surface Solder

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£4.84

(exc. VAT)

£5.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20£0.968£4.84
25 - 45£0.92£4.60
50 - 95£0.81£4.05
100 - 495£0.706£3.53
500 +£0.544£2.72

*price indicative

RS Stock No.:
839-5157
Mfr. Part No.:
865250657012
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

47μF

Product Type

Capacitor

Voltage

50V dc

Mount Type

Surface

Construction

Cylindrical Can

Packaging

Tape & Reel

Height

9.9mm

Polarity

Polar

Length

5.5mm

Minimum Operating Temperature

-40°C

Diameter

10.5mm

Pin Count

2

Termination Type

Solder

Maximum Operating Temperature

85°C

Standards/Approvals

No

Lifetime

2000 h

Series

WCAP-ASNP

Automotive Standard

No

Ripple Current

100mA

Tolerance ±

0.2

Leakage Current

117.5μA

Dissipation Factor

15%

Wurth Elektronik SMD Non-Polar WCAP-ASNP Series Capacitors


WCAP-ASNP are non-polarised Aluminium Electrolytic Capacitor Series

Features and Benefits


• Load life: 2000 h @ +85°C

• Operating temperature: -40°C to +85°C

• Reflow soldering recommended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy