Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - 865060543005
- RS Stock No.:
- 839-5750
- Mfr. Part No.:
- 865060543005
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 10 units)*
£2.91
(exc. VAT)
£3.49
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 50 unit(s) shipping from 13 November 2025
- Plus 140 unit(s) shipping from 22 December 2025
- Plus 50 unit(s) shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £0.291 | £2.91 |
| 50 - 90 | £0.253 | £2.53 |
| 100 - 190 | £0.213 | £2.13 |
| 200 - 990 | £0.203 | £2.03 |
| 1000 + | £0.166 | £1.66 |
*price indicative
- RS Stock No.:
- 839-5750
- Mfr. Part No.:
- 865060543005
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 47µF | |
| Voltage | 35V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 5.5 (Dia.) x 6.15mm | |
| Height | 6.15mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 5.5mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 2.2mm | |
| Lifetime | 2000h | |
| Tolerance | ±20% | |
| Series | WCAP-ASLL | |
| Polarised | Polar | |
| Ripple Current | 240mA | |
| Leakage Current | 16.45 μA | |
| Dissipation Factor | 14 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 47µF | ||
Voltage 35V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 5.5 (Dia.) x 6.15mm | ||
Height 6.15mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 5.5mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 2.2mm | ||
Lifetime 2000h | ||
Tolerance ±20% | ||
Series WCAP-ASLL | ||
Polarised Polar | ||
Ripple Current 240mA | ||
Leakage Current 16.45 μA | ||
Dissipation Factor 14 | ||
Wurth Elektronik SMD Low Impedance, Long Life WCAP-ASLL Capacitor Series
WCAP-ASLL are low impedance long life Aluminium Electrolytic Capacitor Series
Features and Benefits
Load life: 2000 h – 5000 h @ +105°C
Operating temperature: -55°C to +105°C
Reflow soldering recommended
Operating temperature: -55°C to +105°C
Reflow soldering recommended
Related links
- Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - 865060543005
- Panasonic 33μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEETG1V330P
- Nichicon 100μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UCL1V101MCL6GS
- Nichicon 4.7μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UZG1V4R7MCL1GB
- Panasonic 4.7μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFK1V4R7AR
- CHEMI-CON 330μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EMVE350ADA331MJA0G
- KYOCERA AVX 220μF Hybrid Aluminium Electrolytic Capacitor 35V dc, Surface Mount - AHC1012221M035R
- Nichicon 470μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UCL1V471MNL1GS
