Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - 865250657012

Subtotal (1 reel of 500 units)*

£319.00

(exc. VAT)

£383.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +£0.638£319.00

*price indicative

RS Stock No.:
163-6460
Mfr. Part No.:
865250657012
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

47µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10.5 (Dia.) x 9.85mm

Height

9.85mm

Minimum Operating Temperature

-40°C

Diameter

10.5mm

Maximum Operating Temperature

+85°C

Lead Pitch

4.5mm

Lifetime

2000h

Series

WCAP-ASNP

Tolerance

±20%

Polarised

Polar

Leakage Current

117.5 μA

Ripple Current

100mA

Dissipation Factor

15

COO (Country of Origin):
CN

Wurth Elektronik SMD Non-Polar WCAP-ASNP Series Capacitors


WCAP-ASNP are non-polarised Aluminium Electrolytic Capacitor Series

Features and Benefits


• Load life: 2000 h @ +85°C
• Operating temperature: -40°C to +85°C
• Reflow soldering recommended

Related links