Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - 865230653012
- RS Stock No.:
- 838-7863
- Mfr. Part No.:
- 865230653012
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 10 units)*
£5.00
(exc. VAT)
£6.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 40 unit(s) shipping from 17 November 2025
- Plus 500 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £0.50 | £5.00 |
| 50 - 90 | £0.413 | £4.13 |
| 100 - 190 | £0.366 | £3.66 |
| 200 - 990 | £0.347 | £3.47 |
| 1000 + | £0.28 | £2.80 |
*price indicative
- RS Stock No.:
- 838-7863
- Mfr. Part No.:
- 865230653012
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 47µF | |
| Voltage | 50V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 10.5 (Dia.) x 7.85mm | |
| Height | 7.85mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10.5mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 5000h | |
| Lead Pitch | 3.1mm | |
| Leakage Current | 23.5 μA | |
| Ripple Current | 95mA | |
| Tolerance | ±20% | |
| Series | WCAP-AS5H | |
| Polarised | Polar | |
| Dissipation Factor | 12 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 47µF | ||
Voltage 50V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 10.5 (Dia.) x 7.85mm | ||
Height 7.85mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10.5mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 5000h | ||
Lead Pitch 3.1mm | ||
Leakage Current 23.5 μA | ||
Ripple Current 95mA | ||
Tolerance ±20% | ||
Series WCAP-AS5H | ||
Polarised Polar | ||
Dissipation Factor 12 | ||
Wurth Elektronik SMD Long Life WCAP-AS5H Capacitor Series
WCAP-AS5H are long life Aluminium Electrolytic Capacitor Series
Load life: 5000h @ +105°C
Operating temperature: -55°C to +105°C
Reflow soldering recommended
Load life: 5000h @ +105°C
Operating temperature: -55°C to +105°C
Reflow soldering recommended
Related links
- Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - 865230653012
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H221GP
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H221P
- Nichicon 47μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - UCM1H470MCL1GS
- Panasonic 220μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H221GP
- Panasonic 150μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1E151GP
- Vishay 330μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - MAL214699107E3
- Nichicon 47μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - UWD1H470MCL1GS

