CHEMI-CON 6.8 μF Capacitor 450V dc, Through Hole - EKXJ451ELL6R8MJ16S Radial Lead

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£3.52

(exc. VAT)

£4.23

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 45£0.704£3.52
50 - 95£0.596£2.98
100 - 245£0.53£2.65
250 - 495£0.456£2.28
500 +£0.422£2.11

*price indicative

RS Stock No.:
756-7660
Mfr. Part No.:
EKXJ451ELL6R8MJ16S
Brand:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Capacitance

6.8μF

Product Type

Capacitor

Voltage

450V dc

Construction

Cylindrical Can

Mount Type

Through Hole

Packaging

Bulk

Height

16mm

Polarity

Polar

Length

16mm

Minimum Operating Temperature

-25°C

Diameter

10mm

Capacitor Ripple Current

105mA

Termination Type

Radial Lead

Pin Count

2

Maximum Operating Temperature

105°C

Width

10mm

Standards/Approvals

RoHS

Lifetime

12000 h

Lead Pitch

5mm

Tolerance

±20 %

Automotive Standard

No

Series

KXJ

Leakage Current

222μA

Dissipation Factor

24%

KXJ Series


Miniature radial aluminium electrolytic capacitors downsized and longer life than the KXG series. Suitable for ballast circuits and other long life applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy