Nichicon 22 μF Capacitor 450V dc, Radial, Through Hole - UVR2W220MHD Radial Lead
- RS Stock No.:
- 520-1365
- Mfr. Part No.:
- UVR2W220MHD
- Brand:
- Nichicon
Subtotal (1 pack of 25 units)*
£12.50
(exc. VAT)
£15.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 250 unit(s) ready to ship
- Plus 825 unit(s) shipping from 18 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | £0.50 | £12.50 |
*price indicative
- RS Stock No.:
- 520-1365
- Mfr. Part No.:
- UVR2W220MHD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 22μF | |
| Voltage | 450V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Polarity | Polar | |
| Height | 25mm | |
| Length | 25mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 16mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 165mA | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 85°C | |
| Lead Pitch | 7.5mm | |
| Standards/Approvals | EU, RoHS | |
| Lifetime | 2000 h | |
| Series | VR | |
| Tolerance | ±20 % | |
| Leakage Current | 40.1mA | |
| Automotive Standard | No | |
| Dissipation Factor | 25% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 22μF | ||
Voltage 450V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Polarity Polar | ||
Height 25mm | ||
Length 25mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 16mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 165mA | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 85°C | ||
Lead Pitch 7.5mm | ||
Standards/Approvals EU, RoHS | ||
Lifetime 2000 h | ||
Series VR | ||
Tolerance ±20 % | ||
Leakage Current 40.1mA | ||
Automotive Standard No | ||
Dissipation Factor 25% | ||
Nichicon VR Series General Purpose Electrolytic Capacitors
Nichicon VR Series Aluminium Electrolytic Capacitors are high reliability capacitors which have a rated life up to 2000 hours. The VR series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.
Features & Benefits:
High reliability
High ripple current
Long life up to 2000 hours
Lead free reflow soldering
Capacitance values up to 33000 μF
Related links
- Nichicon 22 μF Capacitor 450V dc Through Hole - UCS2W220MHD Radial Lead
- Nichicon 68 μF Capacitor 450V dc Through Hole Radial Lead
- Nichicon 47 μF Capacitor 450V dc Through Hole Radial Lead
- Nichicon 2.2 μF Capacitor 450V dc Through Hole Radial Lead
- Nichicon 6.8 μF Capacitor 450V dc Through Hole - UCS2W6R8MPD Radial Lead
- Nichicon 10 μF Capacitor 450V dc Through Hole - UCS2W100MHD Radial Lead
- Nichicon 10 μF Capacitor 450V dc Through Hole - UVR2W100MHD1TO Radial Lead
- Nichicon 47 μF Capacitor 450V dc Through Hole - UCS2W470MHD1TN Radial Lead
