Nichicon 6.8 μF Capacitor 450V dc, Radial, Through Hole - UCS2W6R8MPD Radial Lead

Bulk discount available
View bulk pricing options

Subtotal (10 units, in packs of 10)*

£4.06

(exc. VAT)

£4.87

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • 110 left, ready to ship
  • Final 1,460 unit(s) shipping from 15 October 2026

Units
Per unit
Per Pack*
10 - 90£0.406£4.06
100 - 490£0.28£2.80
500 - 990£0.222£2.22
1000 +£0.183£1.83

*price indicative

Packaging Options:
RS Stock No.:
715-2316
Mfr. Part No.:
UCS2W6R8MPD
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Capacitor

Capacitance

6.8μF

Voltage

450V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Polarity

Polar

Height

20mm

Length

20mm

Minimum Operating Temperature

-25°C

Diameter

10mm

Termination Type

Radial Lead

Pin Count

2

Capacitor Ripple Current

280mA

Maximum Operating Temperature

105°C

Lifetime

8000 h

Standards/Approvals

No

Lead Pitch

5mm

Leakage Current

100μA

Series

CS

Automotive Standard

No

Tolerance

±20 %

Dissipation Factor

24%

Nichicon CS Series High Reliability


Nichicon CS Series Aluminium Electrolytic Capacitors are high reliability, miniature size products that have a 10,000 hour load life. The CS series features a wide temperature range, a rated voltage range of 200 to 450V, and high ripple current.

High reliability

High ripple current

Long life up to 10,000 hours

Lead free reflow soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy