Nichicon 33μF Aluminium Electrolytic Capacitor 450V dc, Radial, Through Hole - UBT2W330MHD8

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
167-1186
Mfr. Part No.:
UBT2W330MHD8
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

33µF

Voltage

450V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 x 31.5mm

Height

31.5mm

Minimum Operating Temperature

-25°C

Diameter

16mm

Maximum Operating Temperature

+125°C

Lead Pitch

7.5mm

Lifetime

2000h

Leakage Current

0.04 CV + 100 μA (CV>1000 @ 1 minute), 0.1 CV + 40 μA (CV≤1000 @ 1 minute)

Series

BT

Tolerance

±20%

Ripple Current

203mArms

COO (Country of Origin):
CN

BT Series High Temperature (PET Sleeve)


Nichicon BT Series Aluminium Electrolytic Capacitors are high reliability, low impedance and a miniature size that offer a 10000-hour load life. The BT series features a high temperature range, a wide rated voltage range, and high ripple current. Suitable for automobile electronics where heavy-duty services are indispensable.

Features & Benefits:


High reliability
High ripple current
Long life up to 10,000 hours

Related links