Nichicon 1200μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - LGR2E122MELC50
- RS Stock No.:
- 714-9288
- Mfr. Part No.:
- LGR2E122MELC50
- Brand:
- Nichicon
Bulk discount available
Subtotal (1 unit)*
£6.98
(exc. VAT)
£8.38
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 - 4 | £6.98 |
| 5 - 9 | £6.64 |
| 10 - 24 | £6.29 |
| 25 - 49 | £6.08 |
| 50 + | £5.94 |
*price indicative
- RS Stock No.:
- 714-9288
- Mfr. Part No.:
- LGR2E122MELC50
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 1200µF | |
| Voltage | 250V dc | |
| Mounting Type | Snap-In | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 35 (Dia.) x 50mm | |
| Height | 50mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 35mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 10mm | |
| Lifetime | 10000h | |
| Tolerance | ±20% | |
| Ripple Current | 2.3A | |
| Leakage Current | 1640 μA | |
| Series | GR | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 1200µF | ||
Voltage 250V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 35 (Dia.) x 50mm | ||
Height 50mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 35mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 10mm | ||
Lifetime 10000h | ||
Tolerance ±20% | ||
Ripple Current 2.3A | ||
Leakage Current 1640 μA | ||
Series GR | ||
GR Series Long Life
Related links
- Nichicon 1200μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - LGR2E122MELC50
- RS PRO 150μF Aluminium Electrolytic Capacitor 250V dc, Snap-In
- Nichicon 100μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - LGJ2E101MELZ15
- CHEMI-CON 470μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - EKMS251VSN471MP40S
- Nichicon 560μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - LGX2E561MELA35
- Nichicon 1500μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - LLS2E152MELC
- Nichicon 1000μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - LLS2E102MELB
- EPCOS 2200μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - B43642E2228M060
