Nichicon 680μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - LGX2E681MELA40
- RS Stock No.:
- 270-313
- Mfr. Part No.:
- LGX2E681MELA40
- Brand:
- Nichicon
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 270-313
- Mfr. Part No.:
- LGX2E681MELA40
- Brand:
- Nichicon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nichicon | |
Capacitance | 680µF | |
Voltage | 250V dc | |
Mounting Type | Snap-In | |
Technology | Aluminium Electrolytic | |
Dimensions | 25 (Dia.) x 40mm | |
Height | 40mm | |
Minimum Operating Temperature | -25°C | |
Diameter | 25mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 10mm | |
Lifetime | 5000h | |
Ripple Current | 2A | |
Series | GX | |
Leakage Current | 1230 μA | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand Nichicon | ||
Capacitance 680µF | ||
Voltage 250V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 25 (Dia.) x 40mm | ||
Height 40mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 25mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 10mm | ||
Lifetime 5000h | ||
Ripple Current 2A | ||
Series GX | ||
Leakage Current 1230 μA | ||
Tolerance ±20% | ||
Related links
- RS PRO 150μF Aluminium Electrolytic Capacitor 250V dc, Snap-In
- Nichicon 100μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - LGJ2E101MELZ15
- Nichicon 560μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - LGX2E561MELA35
- Nichicon 1200μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - LGR2E122MELC50
- Vishay 470μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - MAL215933471E3
- Nichicon 1500μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - LLS2E152MELC
- Nichicon 1000μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - LLS2E102MELB
- CHEMI-CON 1500μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - EKMQ251VSN152MA45S