Nichicon 1200μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - LGR2E122MELC50

Subtotal (1 bag of 200 units)*

£898.20

(exc. VAT)

£1,077.80

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Bag*
200 +£4.491£898.20

*price indicative

RS Stock No.:
165-3824
Mfr. Part No.:
LGR2E122MELC50
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

1200µF

Voltage

250V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

35 (Dia.) x 50mm

Height

50mm

Minimum Operating Temperature

-40°C

Diameter

35mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

10000h

Ripple Current

2.3A

Leakage Current

1640 μA

Tolerance

±20%

Series

GR

GR Series Long Life


Related links