Nichicon 33μF Aluminium Electrolytic Capacitor 250V dc, Radial, Through Hole - UCS2E330MHD
- RS Stock No.:
- 162-0365
- Mfr. Part No.:
- UCS2E330MHD
- Brand:
- Nichicon
Bulk discount available
Subtotal (1 box of 100 units)*
£60.90
(exc. VAT)
£73.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 400 | £0.609 | £60.90 |
| 500 - 900 | £0.518 | £51.80 |
| 1000 - 2400 | £0.457 | £45.70 |
| 2500 - 4900 | £0.396 | £39.60 |
| 5000 + | £0.365 | £36.50 |
*price indicative
- RS Stock No.:
- 162-0365
- Mfr. Part No.:
- UCS2E330MHD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 33µF | |
| Voltage | 250V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 12.5 (Dia.) x 20mm | |
| Height | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 12.5mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 10000h | |
| Lead Pitch | 5mm | |
| Series | CS | |
| Tolerance | ±20% | |
| Ripple Current | 800mA | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 33µF | ||
Voltage 250V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 (Dia.) x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 10000h | ||
Lead Pitch 5mm | ||
Series CS | ||
Tolerance ±20% | ||
Ripple Current 800mA | ||
- COO (Country of Origin):
- CN
Nichicon CS Series High Reliability
Nichicon CS Series Aluminium Electrolytic Capacitors are high reliability, miniature size products that have a 10,000 hour load life. The CS series features a wide temperature range, a rated voltage range of 200 to 450V, and high ripple current.
High reliability
High ripple current
Long life up to 10,000 hours
Lead free reflow soldering
High ripple current
Long life up to 10,000 hours
Lead free reflow soldering
Related links
- Nichicon 33μF Aluminium Electrolytic Capacitor 250V dc Through Hole - UCS2E330MHD
- Panasonic 4.7μF Aluminium Electrolytic Capacitor 250V dc Through Hole - ECA2EM4R7
- Panasonic 82μF Aluminium Electrolytic Capacitor 250V dc Through Hole - EEUEE2E820S
- Nichicon 100μF Aluminium Electrolytic Capacitor 250V dc Through Hole - UVR2E101MHD
- Nichicon 100μF Aluminium Electrolytic Capacitor 250V dc Through Hole - UCS2E101MHD
- CHEMI-CON 220μF Aluminium Electrolytic Capacitor 250V dc Through Hole - EKXJ251ELL221MLP1S
- Nichicon 47μF Aluminium Electrolytic Capacitor 250V dc Through Hole - UBT2E470MHD8
- Panasonic 100μF Aluminium Electrolytic Capacitor 250V dc Through Hole - EEUED2E101
