Nichicon 100μF Aluminium Electrolytic Capacitor 250V dc, Radial, Through Hole - UVR2E101MHD

Bulk discount available

Subtotal (1 pack of 25 units)*

£28.85

(exc. VAT)

£34.625

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 50 unit(s), ready to ship
Units
Per unit
Per Pack*
25 - 75£1.154£28.85
100 - 225£0.86£21.50
250 - 975£0.792£19.80
1000 +£0.636£15.90

*price indicative

RS Stock No.:
520-1309
Mfr. Part No.:
UVR2E101MHD
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

100µF

Voltage

250V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 31.5mm

Height

31.5mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Maximum Operating Temperature

+85°C

Lead Pitch

7.5mm

Lifetime

2000h

Tolerance

±20%

Series

VR

Ripple Current

520mA

COO (Country of Origin):
JP

Nichicon VR Series General Purpose Electrolytic Capacitors


Nichicon VR Series Aluminium Electrolytic Capacitors are high reliability capacitors which have a rated life up to 2000 hours. The VR series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.

Features & Benefits:


High reliability
High ripple current
Long life up to 2000 hours
Lead free reflow soldering
Capacitance values up to 33000 μF

Related links