EPCOS 33000μF Aluminium Electrolytic Capacitor 16V dc, Chassis Mount - B41456B4339M
- RS Stock No.:
- 543-6612
- Mfr. Part No.:
- B41456B4339M
- Brand:
- EPCOS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 543-6612
- Mfr. Part No.:
- B41456B4339M
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Capacitance | 33000µF | |
| Voltage | 16V dc | |
| Mounting Type | Chassis Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 35.7 (Dia.) x 55.7mm | |
| Height | 55.7mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 35.7mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 12000h | |
| Equivalent Series Resistance | 11mΩ | |
| Tolerance | ±20% | |
| Ripple Current | 8.3A | |
| Series | B41456 | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Capacitance 33000µF | ||
Voltage 16V dc | ||
Mounting Type Chassis Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 35.7 (Dia.) x 55.7mm | ||
Height 55.7mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 35.7mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 12000h | ||
Equivalent Series Resistance 11mΩ | ||
Tolerance ±20% | ||
Ripple Current 8.3A | ||
Series B41456 | ||
Related links
- CHEMI-CON 470μF Aluminium Electrolytic Capacitor 16V dc, Snap-In - EKMQ160ELL471MHB5D
- Panasonic 10000μF Aluminium Electrolytic Capacitor 16V dc, Through Hole - ECEC1CP103BJ
- Panasonic 68μF Aluminium Electrolytic Capacitor 16V dc, Through Hole - EEUFR1C680
- Panasonic 2200μF Aluminium Electrolytic Capacitor 16V dc, Through Hole - EEUFC1C222
- Nichicon 220μF Aluminium Electrolytic Capacitor 16V dc Through Hole - UVZ1C221MED
- RS PRO 220μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- Nichicon 10μF Aluminium Electrolytic Capacitor 16V dc Through Hole - UPW1C100MDD
- NIC Components 330μF Aluminium Electrolytic Capacitor 16V dc, Through Hole - NRE-JL331M16V6.3X11F
