RS PRO 220μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
707-5828
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Capacitance

220µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6 (Dia.) x 7mm

Height

7mm

Length

7mm

Minimum Operating Temperature

-40°C

Diameter

6mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Lead Pitch

2.5mm

Polarised

Polar

Ripple Current

125mA

Series

RS

Tolerance

±20%

Leakage Current

<=0.01 CV or 3 μA @ 1 min

Dissipation Factor

16%

COO (Country of Origin):
TW

RS Aluminium 7 mm Radial Capacitors


Related links