Panasonic 10000μF Aluminium Electrolytic Capacitor 16V dc, Through Hole - ECEC1CP103BJ

RS Stock No.:
790-0360
Mfr. Part No.:
ECEC1CP103BJ
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

10000µF

Voltage

16V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

22 (Dia.) x 30mm

Height

30mm

Minimum Operating Temperature

-40°C

Diameter

22mm

Maximum Operating Temperature

+85°C

Lead Pitch

10mm

Lifetime

2000h

Series

HA SNAP IN

Ripple Current

3.78A

Tolerance

±20%

UP Series type TS


Compact size general purpose aluminium electrolytic capacitors featuring snap-in terminals on a unified 10mm pitch
Ideal for PCB applications which require high component densities
Recommended PCB hole size 2mm diameter

Related links