CHEMI-CON 3300μF Aluminium Electrolytic Capacitor 16V dc, Through Hole - EKY-160ELL332MK35S

Bulk discount available

Subtotal (1 pack of 5 units)*

£4.12

(exc. VAT)

£4.945

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 20£0.824£4.12
25 - 45£0.802£4.01
50 - 95£0.778£3.89
100 - 245£0.758£3.79
250 +£0.74£3.70

*price indicative

RS Stock No.:
374-847
Mfr. Part No.:
EKY-160ELL332MK35S
Brand:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Capacitance

3300µF

Voltage

16V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 35mm

Height

35mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

10000h

Lead Pitch

5mm

Series

KY

Ripple Current

2.88A

Leakage Current

3 μA

Tolerance

±20%

COO (Country of Origin):
JP

Related links