Nichicon 4700μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - UVR1C472MHD
- RS Stock No.:
- 520-0845
- Mfr. Part No.:
- UVR1C472MHD
- Brand:
- Nichicon
Subtotal (1 pack of 25 units)*
£18.325
(exc. VAT)
£22.00
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Pack* |
---|---|---|
25 + | £0.733 | £18.33 |
*price indicative
- RS Stock No.:
- 520-0845
- Mfr. Part No.:
- UVR1C472MHD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nichicon | |
Capacitance | 4700µF | |
Voltage | 16V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 16 (Dia.) x 25mm | |
Height | 25mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 16mm | |
Maximum Operating Temperature | +85°C | |
Lead Pitch | 7.5mm | |
Lifetime | 2000h | |
Tolerance | ±20% | |
Leakage Current | 3 μA, 4 μA | |
Ripple Current | 2.1A | |
Series | VR | |
Select all | ||
---|---|---|
Brand Nichicon | ||
Capacitance 4700µF | ||
Voltage 16V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 (Dia.) x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 7.5mm | ||
Lifetime 2000h | ||
Tolerance ±20% | ||
Leakage Current 3 μA, 4 μA | ||
Ripple Current 2.1A | ||
Series VR | ||
Nichicon VR Series General Purpose Electrolytic Capacitors
Nichicon VR Series Aluminium Electrolytic Capacitors are high reliability capacitors which have a rated life up to 2000 hours. The VR series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.
Features & Benefits:
High reliability
High ripple current
Long life up to 2000 hours
Lead free reflow soldering
Capacitance values up to 33000 μF
High ripple current
Long life up to 2000 hours
Lead free reflow soldering
Capacitance values up to 33000 μF
Related links
- RS PRO 100μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- Panasonic 470μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFM1C471L
- RS PRO 1000μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- RS PRO 330μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- Nichicon 100μF Aluminium Electrolytic Capacitor 16V dc Through Hole - UVZ1C101MDD
- RS PRO 2200μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- RS PRO 47μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- RS PRO 220μF Aluminium Electrolytic Capacitor 16V dc Through Hole