Nichicon 47μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - UVR1C470MDD
- RS Stock No.:
- 520-0772
- Mfr. Part No.:
- UVR1C470MDD
- Brand:
- Nichicon
Bulk discount available
Subtotal (1 pack of 25 units)*
£2.775
(exc. VAT)
£3.325
(inc. VAT)
FREE delivery for orders over £50.00
Being discontinued
- 1,650 left, ready to ship
- Final 250 unit(s) shipping from 13 November 2025
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 600 | £0.111 | £2.78 |
| 625 + | £0.104 | £2.60 |
*price indicative
- RS Stock No.:
- 520-0772
- Mfr. Part No.:
- UVR1C470MDD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 47µF | |
| Voltage | 16V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 5 (Dia.) x 11mm | |
| Height | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5mm | |
| Maximum Operating Temperature | +85°C | |
| Lead Pitch | 2mm | |
| Lifetime | 2000h | |
| Leakage Current | 3 μA, 4 μA | |
| Ripple Current | 110mA | |
| Tolerance | ±20% | |
| Series | VR | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 47µF | ||
Voltage 16V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 5 (Dia.) x 11mm | ||
Height 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 2mm | ||
Lifetime 2000h | ||
Leakage Current 3 μA, 4 μA | ||
Ripple Current 110mA | ||
Tolerance ±20% | ||
Series VR | ||
Nichicon VR Series General Purpose Electrolytic Capacitors
Nichicon VR Series Aluminium Electrolytic Capacitors are high reliability capacitors which have a rated life up to 2000 hours. The VR series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.
Features & Benefits:
High reliability
High ripple current
Long life up to 2000 hours
Lead free reflow soldering
Capacitance values up to 33000 μF
High ripple current
Long life up to 2000 hours
Lead free reflow soldering
Capacitance values up to 33000 μF
Related links
- Panasonic 10μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc Through Hole - ECEA1CKS100
- Panasonic 47μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFC1C470
- Panasonic 1500μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFR1C152
- Panasonic 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFM1C102
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFC1C101
- Panasonic 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFR1C102L
- Panasonic 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc Through Hole - ECA1CHG102
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFR1C221B
