Nichicon 220μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - UVR1C221MED

Bulk discount available

Subtotal (1 pack of 25 units)*

£3.675

(exc. VAT)

£4.40

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 275 unit(s) shipping from 02 October 2025
  • Plus 75 unit(s) shipping from 02 October 2025
  • Final 3,375 unit(s) shipping from 09 October 2025
Units
Per unit
Per Pack*
25 - 25£0.147£3.68
50 - 475£0.125£3.13
500 - 975£0.111£2.78
1000 - 2475£0.096£2.40
2500 +£0.088£2.20

*price indicative

Packaging Options:
RS Stock No.:
520-0794
Mfr. Part No.:
UVR1C221MED
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

220µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

2.5mm

Series

VR

Ripple Current

260mA

Tolerance

±20%

Leakage Current

3 μA, 4 μA

Nichicon VR Series General Purpose Electrolytic Capacitors


Nichicon VR Series Aluminium Electrolytic Capacitors are high reliability capacitors which have a rated life up to 2000 hours. The VR series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.

Features & Benefits:


High reliability
High ripple current
Long life up to 2000 hours
Lead free reflow soldering
Capacitance values up to 33000 μF

Related links