Nichicon 33μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - UPW1C330MDD

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
715-2521
Mfr. Part No.:
UPW1C330MDD
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

33µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

2mm

Leakage Current

4 μA

Tolerance

±20%

Series

PW

Ripple Current

180mA

PW Series Radial 6.3 to 35V


Related links