Panasonic 3900μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEUFM1C392

Bulk discount available

Subtotal (1 pack of 5 units)*

£6.34

(exc. VAT)

£7.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship
  • Plus 80 unit(s) shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£1.268£6.34
50 - 245£0.868£4.34
250 - 495£0.746£3.73
500 - 995£0.726£3.63
1000 +£0.706£3.53

*price indicative

RS Stock No.:
526-1351
Mfr. Part No.:
EEUFM1C392
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

3900µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lifetime

7000h

Lead Pitch

7.5mm

Polarised

Polar

Ripple Current

3.82A

Series

FM-A

Tolerance

±20%

FM Series 6.3 V to 16 V


Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).

High reliability
Long life
High ripple current

Applications


Panasonic FM Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.

Related links