Vishay 2.2μF Aluminium Electrolytic Capacitor 100V dc, Through Hole - MAL202129228E3
- RS Stock No.:
- 324-5329
- Mfr. Part No.:
- MAL202129228E3
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 324-5329
- Mfr. Part No.:
- MAL202129228E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 2.2µF | |
| Voltage | 100V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 4.5 (Dia.) x 10mm | |
| Length | 10mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 4.5mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 2500h | |
| Ripple Current | 20mA | |
| Leakage Current | 4.4 μA | |
| Equivalent Series Resistance | 58Ω | |
| Series | 021 ASM | |
| Tolerance | ±20% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 2.2µF | ||
Voltage 100V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 4.5 (Dia.) x 10mm | ||
Length 10mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 4.5mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 2500h | ||
Ripple Current 20mA | ||
Leakage Current 4.4 μA | ||
Equivalent Series Resistance 58Ω | ||
Series 021 ASM | ||
Tolerance ±20% | ||
Vishay 021 ASM Series Aluminium Electrolytic Capacitors
021 ASM electrolytic capacitors from Vishay are constructed from a cylindrical aluminium case insulated with a blue sleeve. These electrolytic capacitors feature a non-solid electrolyte and are charge and discharge proof. 021 ASM electrolytic capacitors have a long lifespan between 2500 hours and 8000 hours at +85°C.
Features:
Long useful life: 2500 h to 8000 h at 85 °C
Miniaturized, high CV-product per unit volume
Charge and discharge proof
Taped versions up to case Ø 15 mm x 30 mm
available for automatic insertion
Polarized aluminum electrolytic capacitors, non-solid
electrolyte
Axial leads, cylindrical aluminum case, insulated with a
blue sleeve
Mounting ring version not available in insulated form
Miniaturized, high CV-product per unit volume
Charge and discharge proof
Taped versions up to case Ø 15 mm x 30 mm
available for automatic insertion
Polarized aluminum electrolytic capacitors, non-solid
electrolyte
Axial leads, cylindrical aluminum case, insulated with a
blue sleeve
Mounting ring version not available in insulated form
Applications:
General purpose, industrial, automotive, audio-video
Coupling, decoupling, smoothing, filtering, buffering
Portable and mobile equipment (small size, low mass)
Low mounting height boards, vibration, and shock
Resistant
Coupling, decoupling, smoothing, filtering, buffering
Portable and mobile equipment (small size, low mass)
Low mounting height boards, vibration, and shock
Resistant
Standards
CEI 384-4, DIN 41316
Axial 85°C
Related links
- Panasonic 22μF Electrolytic Aluminium Electrolytic Capacitor 100V dc, Through Hole - ECA2AHG220
- Nichicon 10μF Aluminium Electrolytic Capacitor 100V dc, Through Hole - UPS2A100MED
- Panasonic 10μF Aluminium Electrolytic Capacitor 100V dc, Through Hole - EEU-FC2A100
- Panasonic 4700μF Electrolytic Aluminium Electrolytic Capacitor 100V dc, Through Hole - ECEC2AA472EJ
- Panasonic 220μF Aluminium Electrolytic Capacitor 100V dc, Through Hole - ECA2AM221
- Panasonic 1000μF Aluminium Electrolytic Capacitor 100V dc, Through Hole - ECA-2AHG102
- Wurth Elektronik 4.7μF Aluminium Electrolytic Capacitor 100V dc, Through Hole - 860080872002
- Panasonic 22μF Aluminium Electrolytic Capacitor 100V dc, Through Hole - ECA2AAM220X
