Panasonic 1200μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEUFC1C122

Bulk discount available

Subtotal (1 pack of 5 units)*

£3.20

(exc. VAT)

£3.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 185 unit(s) ready to ship
  • Plus 220 unit(s) ready to ship from another location
  • Plus 175 unit(s) shipping from 12 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£0.64£3.20
50 - 95£0.544£2.72
100 - 245£0.478£2.39
250 - 495£0.414£2.07
500 +£0.384£1.92

*price indicative

Packaging Options:

RS Stock No.:
315-0489
Mfr. Part No.:
EEUFC1C122
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

1200µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Lead Pitch

5mm

Equivalent Series Resistance

45mΩ

Series

FC Radial

Leakage Current

3 μA

Ripple Current

1.44A

Tolerance

±20%

Polarised

Polar

Related links