Panasonic 100μF Hybrid Hybrid Aluminum Electrolytic Capacitor 50V dc, Surface Mount - EEHZA1H101V
- RS Stock No.:
- 240-3822
- Mfr. Part No.:
- EEHZA1H101V
- Brand:
- Panasonic
Subtotal (1 reel of 500 units)*
£316.00
(exc. VAT)
£379.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | £0.632 | £316.00 |
*price indicative
- RS Stock No.:
- 240-3822
- Mfr. Part No.:
- EEHZA1H101V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 100µF | |
| Voltage | 50V dc | |
| Mounting Type | Surface Mount | |
| Technology | Hybrid | |
| Dimensions | 10 (Dia.) x 10.2mm | |
| Length | 10.2mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 4.6mm | |
| Tolerance | ±20% | |
| Polarised | Polar | |
| Leakage Current | 50 μA | |
| Ripple Current | 2A | |
| Automotive Standard | AEC-Q200 | |
| Series | ZA | |
| Dissipation Factor | 200% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 100µF | ||
Voltage 50V dc | ||
Mounting Type Surface Mount | ||
Technology Hybrid | ||
Dimensions 10 (Dia.) x 10.2mm | ||
Length 10.2mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 4.6mm | ||
Tolerance ±20% | ||
Polarised Polar | ||
Leakage Current 50 μA | ||
Ripple Current 2A | ||
Automotive Standard AEC-Q200 | ||
Series ZA | ||
Dissipation Factor 200% | ||
- COO (Country of Origin):
- JP
Panasonic Series ZA Hybrid Aluminium Electrolytic Capacitor, 100μF Capacitance, 50V DC Voltage - EEHZA1H101V
This hybrid aluminium electrolytic capacitor is designed for various electronic applications, providing a reliable and efficient solution for circuit functionality. With a compact design measuring 10mm in diameter and a height of 10.2mm, it is suitable for surface mounting. Optimised for performance, this component is essential in both consumer electronics and automotive systems.
Features & Benefits
• Offers a capacitance of 100 μF for stable performance
• Operates effectively at 50 V DC to meet specific circuit requirements
• Capable of handling high ripple currents up to 2000mA
• Designed to endure extreme temperatures from -55°C to +105°C
• Built to AEC-Q200 standards for automotive applications
• Polarised construction ensures proper integration in circuits
• Operates effectively at 50 V DC to meet specific circuit requirements
• Capable of handling high ripple currents up to 2000mA
• Designed to endure extreme temperatures from -55°C to +105°C
• Built to AEC-Q200 standards for automotive applications
• Polarised construction ensures proper integration in circuits
Applications
• Used in automotive electronic systems requiring strict performance standards
• Utilised in power supplies for stable voltage regulation
• Employed in audio equipment for smoothing signals
• Suitable for in industrial automation systems
• Utilised in power supplies for stable voltage regulation
• Employed in audio equipment for smoothing signals
• Suitable for in industrial automation systems
What ripple current capabilities does this component have for demanding applications?
It is designed to handle a maximum ripple current of 2000mA, making it ideal for high-performance applications where stability is crucial.
How does the operational temperature range affect its use in various environments?
The operational temperature flexibility from -55°C to +105°C allows it to perform reliably in diverse environments, including harsh automotive conditions.
What precautions are necessary when implementing in a circuit due to its polarised nature?
It is essential to ensure correct orientation during installation, as reversed polarity may lead to component failure, ensuring longevity and operational stability.
Related links
- Panasonic 100μF Hybrid Aluminium Capacitor 50V dc, Surface Mount - EEHZA1H101V
- Panasonic 47μF Hybrid Hybrid Aluminum Electrolytic Capacitor 50V dc Through Hole - EEHAZA1H470B
- Panasonic 100μF Hybrid Hybrid Aluminum Electrolytic Capacitor 50V dc Through Hole - EEHAZA1H101B
- Panasonic 220μF Hybrid Hybrid Aluminum Electrolytic Capacitor 50V dc Through Hole - EEHAZS1H221B
- Panasonic 100μF Hybrid Hybrid Aluminum Electrolytic Capacitor 63V dc Through Hole - EEHAZS1J101B
- Panasonic 470μF Hybrid Hybrid Aluminum Electrolytic Capacitor 35V dc Through Hole - EEHAZS1V471B
- Panasonic 330μF Hybrid Hybrid Aluminum Electrolytic Capacitor 35V dc Through Hole - EEHAZS1V331B
- Panasonic 100μF Hybrid Hybrid Aluminum Electrolytic Capacitor 35V dc Through Hole - EEHAZA1V101B


