Nichicon 100 μF Aluminium Electrolytic Capacitor 25V dc, Surface Solder

Subtotal (1 reel of 900 units)*

£241.20

(exc. VAT)

£289.80

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,600 unit(s), ready to ship
Units
Per unit
Per Reel*
900 +£0.268£241.20

*price indicative

RS Stock No.:
222-9463
Mfr. Part No.:
GYC1E101MCQ1GS
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

100μF

Product Type

Aluminium Electrolytic Capacitor

Voltage

25V dc

Construction

Cylindrical Can

Mount Type

Surface

Packaging

Tape

Polarity

Bipolar

Length

7.7mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Pin Count

2

Termination Type

Solder

Maximum Operating Temperature

135°C

Lifetime

4000 h

Standards/Approvals

AEC-Q200, EU 2015/863, RoHS 2011/65/EU

Equivalent Series Resistance ESR

35mΩ

Tolerance ±

20%

Ripple Current

1.9A

Automotive Standard

AEC-Q200

Series

GYC1J

Leakage Current

25μA

The Nichicon GYC series is a Chip type conductive polymer hybrid aluminium electrolytic capacitor which have rated capacitance of 100 μF with capacitance tolerance of ± 20% and also has long life of 2000 to 4000 hours at 135°C

High Reliability, Low ESR, High ripple current.

Long life of 2000 to 4000 hours at 135°C.

Compliant to the RoHS directive.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy