Nichicon 150 μF Aluminium Electrolytic Capacitor 25V dc, Surface Solder

Get a bulk buy discount

Add 1000 more to save £11.00

View bulk pricing options

Subtotal (1 reel of 500 units)*

£212.50

(exc. VAT)

£255.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
Saving
500 - 500£0.425£212.50-
1000 - 1000£0.414£207.00£11.00
1500 +£0.404£202.00£31.50

*price indicative

RS Stock No.:
222-9495
Mfr. Part No.:
GYD1E151MCQ1GS
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Aluminium Electrolytic Capacitor

Capacitance

150μF

Voltage

25V dc

Mount Type

Surface

Construction

Cylindrical Can

Packaging

Tape

Polarity

Bipolar

Length

10mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Pin Count

2

Termination Type

Solder

Maximum Operating Temperature

150°C

Lifetime

4000 h

Standards/Approvals

AEC-Q200, EU 2015/863, RoHS 2011/65/EU

Ripple Current

1.4A

Tolerance ±

20%

Equivalent Series Resistance ESR

27mΩ

Automotive Standard

AEC-Q200

Series

GYD1E

Leakage Current

37.5μA

The Nichicon GYD series is a Chip type conductive polymer hybrid aluminium electrolytic capacitor which have rated capacitance of 150 μF with capacitance tolerance of ± 20% and also has long life of 1000 hours at 150°C.

High Reliability, Low ESR, High ripple current.

Long life of 2000 to 4000 hours at 135°C.

Compliant to the RoHS directive.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy