Nichicon 56μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 25V dc, Surface Mount - GYC1E560MCQ1GS

Bulk discount available

Subtotal (1 pack of 10 units)*

£4.51

(exc. VAT)

£5.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 730 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 40£0.451£4.51
50 - 90£0.374£3.74
100 - 240£0.323£3.23
250 - 490£0.314£3.14
500 +£0.282£2.82

*price indicative

Packaging Options:
RS Stock No.:
222-9470
Mfr. Part No.:
GYC1E560MCQ1GS
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

56µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Conductive Polymer Hybrid

Dimensions

6.3(Dia.) x 5.8mm

Length

5.8mm

Diameter

6.3mm

Maximum Operating Temperature

+135°C

The Nichicon GYC series is a Chip type conductive polymer hybrid aluminium electrolytic capacitor which have rated capacitance of 56 μF with capacitance tolerance of ± 20% and also has long life of 2000 to 4000 hours at 135°C

High Reliability, Low ESR, High ripple current.
Long life of 2000 to 4000 hours at 135°C.
Compliant to the RoHS directive.

Related links