Vishay 1000 μF Capacitor 25V dc, Through Hole - MAL212016102E3 Axial

Get a bulk buy discount

Add 10 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

£6.43

(exc. VAT)

£7.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 434 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£6.43-
10 - 19£6.105%
20 - 49£5.5813%
50 - 99£4.8923%
100 +£4.2434%

*price indicative

RS Stock No.:
280-3428
Mfr. Part No.:
MAL212016102E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Capacitor

Capacitance

1000μF

Voltage

25V dc

Mount Type

Through Hole

Packaging

Tape

Polarity

Polar

Height

30.5mm

Length

30.5mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Termination Type

Axial

Pin Count

2

Capacitor Ripple Current

2.6A

Maximum Operating Temperature

150°C

Standards/Approvals

AEC-Q200, IEC 60068, IEC 60384-4/EN 130300

Equivalent Series Resistance ESR

128Ω

Automotive Standard

AEC-Q200

Tolerance

±20 %

Leakage Current

104μA

Series

120 ATC

COO (Country of Origin):
AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with axial leads. This aluminium electrolytic capacitor has a long useful life and offers a high CV product per unit volume. The low ESR levels of these capacitors provi

Lead free

RoHS compliant

AEC Q200 qualified

Insulated with blue sleeve

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy