Vishay 470 μF Capacitor 25V dc, Through Hole - MAL211816471E3 Axial

Get a bulk buy discount

Add 10 more to save 6%

View bulk pricing options

Subtotal (1 unit)*

£4.65

(exc. VAT)

£5.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 510 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£4.65-
10 - 19£4.356%
20 - 49£3.7519%
50 - 99£3.1532%
100 +£2.6942%

*price indicative

RS Stock No.:
280-3376
Mfr. Part No.:
MAL211816471E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

470μF

Product Type

Capacitor

Voltage

25V dc

Construction

Non-Solid Electrolyte

Mount Type

Through Hole

Packaging

Tape & Reel

Polarity

Polar

Minimum Operating Temperature

-55°C

Diameter

10mm

Capacitor Ripple Current

49mA

Pin Count

2

Termination Type

Axial

Maximum Operating Temperature

125°C

Standards/Approvals

CECC 30301, IEC 60384-4/EN130300

Lead Pitch

35mm

Lifetime

8000 h

Tolerance

±20 %

Leakage Current

28μA

Equivalent Series Resistance ESR

0.61Ω

Series

118 AHT

Automotive Standard

No

Dissipation Factor

0.18%

COO (Country of Origin):
AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with axial leads. This aluminium electrolytic capacitor has a long useful life and offers a high CV product per unit volume.

Lead free

RoHS compliant

Insulated with blue sleeve

Charge and discharge proof

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy