Vishay 3300 μF Capacitor 25V dc, Through Hole - MAL202116332E3 Axial
- RS Stock No.:
- 280-3258
- Mfr. Part No.:
- MAL202116332E3
- Brand:
- Vishay
Subtotal (1 box of 120 units)*
£289.08
(exc. VAT)
£346.92
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 120 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 120 + | £2.409 | £289.08 |
*price indicative
- RS Stock No.:
- 280-3258
- Mfr. Part No.:
- MAL202116332E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 3300μF | |
| Product Type | Capacitor | |
| Voltage | 25V dc | |
| Mount Type | Through Hole | |
| Packaging | Tape & Box | |
| Polarity | Polar | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 18mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 1.5A | |
| Termination Type | Axial | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CECC 30301, IEC 60068, IEC 60384-4/EN 130300 | |
| Lead Pitch | 35mm | |
| Lifetime | 2500 h | |
| Series | 021 ASM | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Leakage Current | 169μA | |
| Equivalent Series Resistance ESR | 0.099Ω | |
| Dissipation Factor | 0.21% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 3300μF | ||
Product Type Capacitor | ||
Voltage 25V dc | ||
Mount Type Through Hole | ||
Packaging Tape & Box | ||
Polarity Polar | ||
Minimum Operating Temperature -40°C | ||
Diameter 18mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 1.5A | ||
Termination Type Axial | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CECC 30301, IEC 60068, IEC 60384-4/EN 130300 | ||
Lead Pitch 35mm | ||
Lifetime 2500 h | ||
Series 021 ASM | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
Leakage Current 169μA | ||
Equivalent Series Resistance ESR 0.099Ω | ||
Dissipation Factor 0.21% | ||
- COO (Country of Origin):
- AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with axial leads. This aluminium electrolytic capacitor has a long useful life and offers a high CV product per unit volume.
Lead free
RoHS compliant
Insulated with blue sleeve
Charge and discharge proof
Related links
- Vishay 3300 μF Capacitor 25V dc, Through Hole - MAL202116332E3 Axial
- Vishay 3300 μF Capacitor 40V dc, Through Hole - MAL202117332E3 Axial
- Vishay 3300 μF Capacitor 16V dc, Through Hole - MAL212515332E3 Axial
- KEMET 1000 μF Capacitor 25V dc, Through Hole - PEG124HG410VQL1 Axial
- Vishay 470 μF Capacitor 25V dc, Through Hole - MAL211816471E3 Axial
- Vishay 330 μF Capacitor 25V dc, Through Hole - MAL211836331E3 Axial
- Vishay 330 μF Capacitor 25V dc, Through Hole - MAL202136331E3 Axial
- Vishay 470 μF Capacitor 25V dc, Through Hole - MAL202126471E3 Axial
