KEMET 1000μF Aluminium Electrolytic Capacitor 25V dc, Axial, Through Hole - PEG124HG410VQL1

Subtotal (1 box of 100 units)*

£329.60

(exc. VAT)

£395.50

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 600 unit(s), ready to ship
Units
Per unit
Per Box*
100 +£3.296£329.60

*price indicative

RS Stock No.:
173-4190
Mfr. Part No.:
PEG124HG410VQL1
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

1000µF

Voltage

25V dc

Mounting Type

Axial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 x 37mm

Length

37mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Maximum Operating Temperature

+125°C

Lifetime

15000 h @ +125 °C/Ir

Tolerance

-10 → +30%

Ripple Current

1.248A

Equivalent Series Resistance

110mΩ

Leakage Current

25 μA

Series

PEG124

Polarised

Polar

PEG 124 Series


From KEMET, the PEG124 series consists of high performance axial wire ended aluminium capacitors. With an all-welded polarised design, PEG124 aluminium capacitors have tinned copper wire leads. They feature a negative pole connected to the case and plastic insulation. These axial aluminium capacitors are constructed from an aluminium can, high-quality rubber gasket and a high purity aluminium lid. The system used to seal PEG124 capacitors ensures a low gas diffusion rate of electrolyte and electrolyte leakage-free operation. A low resistive electrolyte/paper system and the all-welded design ensures low ESR.

This series demonstrates outstanding electrical performance and has a very long life span (up to 27000 hours at +105°C).

Features and Benefits:


+105° and +125°C models are available

Low ESR

Low ESL

Long life

High reliability

Product Applications


These aluminium electrolytic capacitors are suited to applications requiring high stability, high reliability and a long life span. These capacitors can be used in coupling/decoupling, smoothing and energy storage in telecommunications applications. Other suitable applications include data processing, measuring, power supply systems and process control.

Related links