Vishay 680μF Aluminium Electrolytic Capacitor 25V dc, Axial, Through Hole - MAL212616681E3

Bulk discount available

Subtotal (1 pack of 2 units)*

£5.32

(exc. VAT)

£6.38

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 122 unit(s), ready to ship
Units
Per unit
Per Pack*
2 - 18£2.66£5.32
20 - 48£1.995£3.99
50 - 98£1.86£3.72
100 - 198£1.73£3.46
200 +£1.595£3.19

*price indicative

RS Stock No.:
205-0262
Mfr. Part No.:
MAL212616681E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

680µF

Voltage

25V dc

Mounting Type

Axial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10x30mm

Length

30mm

Diameter

10mm

Maximum Operating Temperature

+125°C

COO (Country of Origin):
AT
The Vishay 680μF aluminium electrolytic capacitor featured with a low ESR levels which provide very high ripple current capability. It has axial leads and cylindrical aluminium case insulated with a blue sleeve.

Extra long life
High ripple current
High temperature

Related links