Vishay 1500μF Aluminium Electrolytic Capacitor 25V dc - MAL202116152E3
- RS Stock No.:
- 280-3257
- Distrelec Article No.:
- 167-05-339
- Mfr. Part No.:
- MAL202116152E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£3.82
(exc. VAT)
£4.58
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,920 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.82 |
| 10 - 19 | £3.46 |
| 20 - 49 | £3.10 |
| 50 - 99 | £2.62 |
| 100 + | £2.14 |
*price indicative
- RS Stock No.:
- 280-3257
- Distrelec Article No.:
- 167-05-339
- Mfr. Part No.:
- MAL202116152E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 1500µF | |
| Voltage | 25V dc | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 12.5 x 30mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 1500µF | ||
Voltage 25V dc | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 x 30mm | ||
- COO (Country of Origin):
- AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with axial leads. This aluminium electrolytic capacitor has a long useful life and offers a high CV product per unit volume.
Lead free
RoHS compliant
Insulated with blue sleeve
Charge and discharge proof
RoHS compliant
Insulated with blue sleeve
Charge and discharge proof
Related links
- Vishay 1500μF Aluminium Electrolytic Capacitor 25V dc - MAL202116152E3
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFT1E101AP
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E221P
- Panasonic 22μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E220R
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E101XP
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E101P
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFPE101XAP
- Vishay 68000μF Aluminium Electrolytic Capacitor 25V dc - MAL210116683E3
