Vishay 1500 μF Capacitor 25V dc, Through Hole - MAL202116152E3 Axial

Subtotal (260 units, in boxes of 260)*

£582.14

(exc. VAT)

£698.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,820 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
260 +£2.239£582.14

*price indicative

RS Stock No.:
280-3256
Distrelec Article No.:
167-05-339
Mfr. Part No.:
MAL202116152E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

1500μF

Product Type

Capacitor

Voltage

25V dc

Mount Type

Through Hole

Packaging

Tape & Reel

Polarity

Polar

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Termination Type

Axial

Capacitor Ripple Current

950mA

Pin Count

2

Maximum Operating Temperature

85°C

Standards/Approvals

IEC 60384-4, EN 130300

Lifetime

8000 h

Lead Pitch

35mm

Tolerance

±20 %

Series

021 ASM

Automotive Standard

No

Equivalent Series Resistance ESR

0.179Ω

Leakage Current

79μA

Dissipation Factor

0.17%

COO (Country of Origin):
AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with axial leads. This aluminium electrolytic capacitor has a long useful life and offers a high CV product per unit volume.

Lead free

RoHS compliant

Insulated with blue sleeve

Charge and discharge proof

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy