Vishay 68000 μF Capacitor 25 V - MAL210116683E3
- RS Stock No.:
- 280-3349
- Mfr. Part No.:
- MAL210116683E3
- Brand:
- Vishay
Subtotal (1 box of 25 units)*
£870.825
(exc. VAT)
£1,045.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 125 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 25 + | £34.833 | £870.83 |
*price indicative
- RS Stock No.:
- 280-3349
- Mfr. Part No.:
- MAL210116683E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 68000μF | |
| Product Type | Capacitor | |
| Voltage | 25 V | |
| Packaging | Cardbox | |
| Polarity | Polar | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 50 mm | |
| Capacitor Ripple Current | 17.1 A | |
| Termination Type | Screw | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 10000 to 15000 h | |
| Standards/Approvals | IEC 60384-4 / EN 130300 | |
| Leakage Current | 3.4mA | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Equivalent Series Resistance ESR | 9mΩ | |
| Series | 101/102 PHR-ST | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 68000μF | ||
Product Type Capacitor | ||
Voltage 25 V | ||
Packaging Cardbox | ||
Polarity Polar | ||
Minimum Operating Temperature -40°C | ||
Diameter 50 mm | ||
Capacitor Ripple Current 17.1 A | ||
Termination Type Screw | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Lifetime 10000 to 15000 h | ||
Standards/Approvals IEC 60384-4 / EN 130300 | ||
Leakage Current 3.4mA | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Equivalent Series Resistance ESR 9mΩ | ||
Series 101/102 PHR-ST | ||
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with screw terminals. This aluminium electrolytic capacitor has a long useful life and high power ripple current.
Low ESR
Lead free
RoHS compliant
Insulated with blue sleeve
Pressure relief in the sealing
Related links
- Vishay 68000μF Aluminium Electrolytic Capacitor 25V dc - MAL210116683E3
- Panasonic 33μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFP1E330AP
- Vishay 470μF Aluminium Electrolytic Capacitor 25V dc - MAL212016471E3
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFT1E101AP
- Panasonic 10μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEE1EA100SR
- Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - UWD1E101MCL1GS
- Panasonic 220μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E221GP
- Nichicon 680μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - UCL1E681MNL1GS
