Vishay 68000 μF Capacitor 25 V - MAL210116683E3

Bulk discount available

Subtotal (1 unit)*

£33.33

(exc. VAT)

£40.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 143 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 1£33.33
2 - 4£31.76
5 - 9£29.40
10 +£27.53

*price indicative

RS Stock No.:
280-3350
Mfr. Part No.:
MAL210116683E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Capacitor

Capacitance

68000μF

Voltage

25 V

Packaging

Cardbox

Polarity

Polar

Minimum Operating Temperature

-40°C

Diameter

50 mm

Termination Type

Screw

Capacitor Ripple Current

17.1 A

Pin Count

2

Maximum Operating Temperature

85°C

Standards/Approvals

IEC 60384-4 / EN 130300

Lifetime

10000 to 15000 h

Tolerance

±20 %

Leakage Current

3.4mA

Equivalent Series Resistance ESR

9mΩ

Automotive Standard

No

Series

101/102 PHR-ST

The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with screw terminals. This aluminium electrolytic capacitor has a long useful life and high power ripple current.

Low ESR

Lead free

RoHS compliant

Insulated with blue sleeve

Pressure relief in the sealing

Related links