Vishay 1000μF Aluminium Electrolytic Capacitor 25V dc - MAL202126102E3
- RS Stock No.:
- 280-3275
- Mfr. Part No.:
- MAL202126102E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£3.43
(exc. VAT)
£4.12
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 - 49 | £3.43 |
| 50 - 99 | £3.14 |
| 100 - 199 | £2.71 |
| 200 + | £2.08 |
*price indicative
- RS Stock No.:
- 280-3275
- Mfr. Part No.:
- MAL202126102E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 1000µF | |
| Voltage | 25V dc | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 12.5 x 30mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 1000µF | ||
Voltage 25V dc | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 x 30mm | ||
- COO (Country of Origin):
- AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with axial leads. This aluminium electrolytic capacitor has a long useful life and offers a high CV product per unit volume.
Lead free
RoHS compliant
Insulated with blue sleeve
Charge and discharge proof
RoHS compliant
Insulated with blue sleeve
Charge and discharge proof
Related links
- Vishay 1000μF Aluminium Electrolytic Capacitor 25V dc - MAL202126102E3
- Vishay 22000μF Aluminium Electrolytic Capacitor 25V dc, Snap-In - MAL225646223E3
- Vishay 1000μF Aluminium Electrolytic Capacitor 25V dc - MAL215056102E3
- Vishay 22μF Electrolytic Aluminium Electrolytic Capacitor 25V dc - MAL212316229E3
- Vishay 33μF Aluminium Electrolytic Capacitor 25V dc - MAL215376339E3
- Nichicon 10000μF Aluminium Electrolytic Capacitor 25V dc, Snap-In - LGU1E103MELA
- Vishay 2200μF Aluminium Electrolytic Capacitor 25V dc - MAL211816222E3
- Vishay 330μF Aluminium Electrolytic Capacitor 25V dc - MAL215376331E3
