Vishay 22μF Electrolytic Aluminium Electrolytic Capacitor 25V dc - MAL212316229E3
- RS Stock No.:
- 381-576
- Mfr. Part No.:
- MAL212316229E3
- Brand:
- Vishay
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£1.484
(exc. VAT)
£1.781
(inc. VAT)
- RS Stock No.:
- 381-576
- Mfr. Part No.:
- MAL212316229E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 22µF | |
| Voltage | 25V dc | |
| Technology | Electrolytic | |
| Dimensions | 7.6 (Dia.) x 20.4mm | |
| Length | 20.4mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 7.6mm | |
| Maximum Operating Temperature | +125°C | |
| Lifetime | 20000h | |
| Ripple Current | 88mA | |
| Leakage Current | 55 μA | |
| Series | 123 SAL-A | |
| Equivalent Series Resistance | 13Ω | |
| Tolerance | ±20% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 22µF | ||
Voltage 25V dc | ||
Technology Electrolytic | ||
Dimensions 7.6 (Dia.) x 20.4mm | ||
Length 20.4mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 7.6mm | ||
Maximum Operating Temperature +125°C | ||
Lifetime 20000h | ||
Ripple Current 88mA | ||
Leakage Current 55 μA | ||
Series 123 SAL-A | ||
Equivalent Series Resistance 13Ω | ||
Tolerance ±20% | ||
RoHS Status: Not Applicable
123 Series
Vishay 123 Sal -A series axial capacitors are constructed from a cylindrical aluminium case insulated with a blue sleeve.These capacitor offer an extremely long life span 20 000 h at 125 °C, with an extended high temperature range up to 200 °C. Advanced technology to achieve high reliability and high stability.
Applications:
EDP
Telecommunication
Industrial high temperature, automotive, military and space
Smoothing, filtering, buffering, timing
For power supplies, DC-DC converters
Telecommunication
Industrial high temperature, automotive, military and space
Smoothing, filtering, buffering, timing
For power supplies, DC-DC converters
Approvals
CECC 30302-003, GAM T1, CNET LNZ 44-04 compliance
Approvals
CECC 30302-003, GAM T1, CNET LNZ 44-04 compliant
Axial 175°C
Related links
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFT1E101AP
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E221P
- Panasonic 22μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E220R
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E101XP
- Panasonic 330μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E331P
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E101P
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFPE101XAP
- Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E471AP

