Vishay 1000 μF Capacitor 25V dc, Through Hole - MAL215056102E3 Radial
- RS Stock No.:
- 285-8403
- Distrelec Article No.:
- 301-85-652
- Mfr. Part No.:
- MAL215056102E3
- Brand:
- Vishay
Subtotal (1 unit)*
£1.08
(exc. VAT)
£1.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,391 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.08 |
*price indicative
- RS Stock No.:
- 285-8403
- Distrelec Article No.:
- 301-85-652
- Mfr. Part No.:
- MAL215056102E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Capacitor | |
| Capacitance | 1000μF | |
| Voltage | 25V dc | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Polarity | Polar | |
| Height | 22mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 12.5mm | |
| Pin Count | 2 | |
| Termination Type | Radial | |
| Capacitor Ripple Current | 949mA | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Series | 150 RMI | |
| Tolerance | ±20 % | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Capacitor | ||
Capacitance 1000μF | ||
Voltage 25V dc | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Polarity Polar | ||
Height 22mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 12.5mm | ||
Pin Count 2 | ||
Termination Type Radial | ||
Capacitor Ripple Current 949mA | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Series 150 RMI | ||
Tolerance ±20 % | ||
- COO (Country of Origin):
- AT
The Aluminium Electrolytic Capacitors are radial miniature capacitors, offering a very long useful life of 4000 hours to 10,000 hours. They feature very low impedance and low equivalent series resistance, making them highly reliable and stable. Housed in cylindrical aluminium cases with pressure relief and insulated with blue sleeves.
RoHS compliant
AEC Q200 qualified
Charge and discharge proof
Excellent ripple current capability
Related links
- Vishay 1000 μF Capacitor 25V dc, Through Hole - MAL214656102E3 Radial
- Vishay 1000 μF Capacitor 25V dc, Through Hole - MAL214636102E3 Radial
- Vishay 1000 μF Capacitor 25V dc, Through Hole - MAL219056102E3 Radial
- Vishay 1000 μF Capacitor 25V dc, Through Hole - MAL217056102E3 Radial
- Vishay 1000 μF Capacitor 25V dc, Through Hole - MAL216056102E3 Radial
- Vishay 3300 μF Capacitor 25V dc, Through Hole - MAL214656332E3 Radial
- Vishay 1000 μF Capacitor 63V dc, Through Hole - MAL215058102E3 Radial
- Vishay 470 μF Capacitor 25V dc, Through Hole - MAL214656471E3 Radial
